
* Images are for reference only
374719
- Manufacturer
- ERNI Elec
- MFR.Part #
- 374719
- JLCPCB Part #
- C3319426
- Package
- Plugin,P=1mm
- Description
- 1mm 1.5mm Double Row Tin 1A 50P -55℃~+125℃ Copper Alloy 5.25mm Square Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2545
200+
$7.8390
500+
$7.5630
1000+
$7.4265