
* Images are for reference only
1533SURD/S530-A3
- Manufacturer
- Everlight Elec
- MFR.Part #
- 1533SURD/S530-A3
- JLCPCB Part #
- C7163924
- Package
- Plugin,L=4.9mm
- Description
- 20mA 20mcd Red Lens 624nm Red 170° 2V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2742
200+
$0.1094
500+
$0.1058
1000+
$0.1040