
* Images are for reference only
24-21/GHC-YR2T1/2A
- Manufacturer
- Everlight Elec
- MFR.Part #
- 24-21/GHC-YR2T1/2A
- JLCPCB Part #
- C6077332
- Package
- 1206
- Description
- 20mA Colorless transparent lens 250mcd 528nm Yellow Green 130° 3.3V 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3549
200+
$0.1416
500+
$0.1370
1000+
$0.1346