
* Images are for reference only
25-21UYC/S530-A2/TR8
- Manufacturer
- Everlight Elec
- MFR.Part #
- 25-21UYC/S530-A2/TR8
- JLCPCB Part #
- C6372560
- Package
- 1206
- Description
- 20mA 45mcd Colorless transparent lens 589nm Yellow 60° 2V SMD,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1786
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0336
200+
$0.0353
10+
$0.0885
500+
$0.0342