
* Images are for reference only
333-2UYC/S400-A8
- Manufacturer
- Everlight Elec
- MFR.Part #
- 333-2UYC/S400-A8
- JLCPCB Part #
- C5891625
- Package
- Plugin,D=5mm
- Description
- 20mA Colorless transparent lens 5000mcd 589nm Yellow 20° 2V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2435
200+
$0.0972
500+
$0.0939
1000+
$0.0923