This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

383-2SURD/S530-A3

Manufacturer
Everlight Elec
MFR.Part #
383-2SURD/S530-A3
JLCPCB Part #
C5507824
Package
Plugin,D=5mm
Description
20mA Colorless transparent lens 2500mcd 624nm Red 6° 2V Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2646
200+ $0.1056
500+ $0.1020
1000+ $0.1004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons