This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

594SYGD/S530-E2

Manufacturer
Everlight Elec
MFR.Part #
594SYGD/S530-E2
JLCPCB Part #
C6457641
Package
Plugin,L=4mm
Description
20mA 8mcd Green Lens 573nm Yellow Green 180° 2V Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2382
200+ $0.0951
500+ $0.0918
1000+ $0.0903
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons