
* Images are for reference only
2512061217Y5
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2512061217Y5
- JLCPCB Part #
- C6401928
- Package
- 1206
- Description
- 25mΩ 120Ω@100MHz 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2210
10+
$0.1757
30+
$0.1562
100+
$0.1319