
* Images are for reference only
2518131018Y8
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2518131018Y8
- JLCPCB Part #
- C6993268
- Package
- 1812
- Description
- 7mΩ 100Ω@100MHz 1812 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4920
200+
$0.1965
500+
$0.1905
1000+
$0.1875