
* Images are for reference only
2773001112
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2773001112
- JLCPCB Part #
- C5487674
- Package
- Plugin,D3.5xL4.4mm
- Description
- 64Ω@100MHz Plugin,D3.5xL4.4mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 4500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
200+
$0.0353
500+
$0.0341
1000+
$0.0335