
* Images are for reference only
2773019447
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2773019447
- JLCPCB Part #
- C7174703
- Package
- SMD,5.1x3.1mm
- Description
- 0.8mΩ 55Ω@25MHz SMD,5.1x3.1mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 2800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1281
50+
$0.1251
150+
$0.1232
500+
$0.1212