
* Images are for reference only
2944666661
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2944666661
- JLCPCB Part #
- C6993577
- Package
- Plugin,D6xL10mm
- Description
- 537Ω@100MHz Plugin,D6xL10mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3845
200+
$0.1534
400+
$0.1482
1000+
$0.1458