
* Images are for reference only
34.51.7.060.5010
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 34.51.7.060.5010
- JLCPCB Part #
- C5494353
- Package
- Plugin
- Description
- 400V@AC 60V 6A SPDT (1 Form C) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0500
200+
$11.1930
500+
$10.8180
1000+
$10.6335