
* Images are for reference only
40.31.8.120.0301
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 40.31.8.120.0301
- JLCPCB Part #
- C5898343
- Package
- SOCKETABLE
- Description
- 400V@AC 120V 10A One Normally Open: 1A (SPST-NO) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4990
200+
$9.3765
500+
$9.0630
1000+
$8.9085