
* Images are for reference only
40.52.8.110.0000
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 40.52.8.110.0000
- JLCPCB Part #
- C6065287
- Package
- SOCKETABLE
- Description
- 400V@AC 110V 8A DPDT (2 Form C) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8605
200+
$9.5205
500+
$9.2025
1000+
$9.0450