
* Images are for reference only
55.32.9.024.5040
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 55.32.9.024.5040
- JLCPCB Part #
- C5512549
- Package
- SOCKETABLE
- Description
- 400V@AC 24V 10A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.0505
200+
$15.1830
500+
$14.6760
1000+
$14.4240