
* Images are for reference only
56.32.8.120.0030
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 56.32.8.120.0030
- JLCPCB Part #
- C6094141
- Package
- SOCKETABLE
- Description
- 400V@AC 120V 12A DPDT (2 Form C) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$13.0305
200+
$13.7145
10+
$34.3725
500+
$13.2570