
* Images are for reference only
60.13.8.024.0000
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 60.13.8.024.0000
- JLCPCB Part #
- C5517750
- Package
- SOCKETABLE
- Description
- 400V@AC 24V 10A Three-way switch: 3C (three-pole double-throw - conversion) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2730
200+
$12.0795
500+
$11.6760
1000+
$11.4765