
* Images are for reference only
62.32.9.024.0300
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 62.32.9.024.0300
- JLCPCB Part #
- C7031263
- Package
- SOCKETABLE
- Description
- 400V@AC 24V 16A Two groups normally open: 2A (double pole single throw - normally open) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$14.9070
200+
$15.6900
10+
$39.3225
500+
$15.1665