
* Images are for reference only
65.31.9.024.0300
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 65.31.9.024.0300
- JLCPCB Part #
- C6095405
- Package
- -
- Description
- 400V@AC 24V 30A One Normally Open: 1A (SPST-NO) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$9.8895
200+
$10.4100
10+
$26.0880
500+
$10.0620