
* Images are for reference only
10ACEW_09S4
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 10ACEW_09S4
- JLCPCB Part #
- C5474145
- Package
- DIP,40x25.4mm
- Description
- 9V 85VAC~305VAC 1.1A 9.9W 81% DIP,40x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$20.1525
480+
$7.7730