
* Images are for reference only
1.2m*1m*6mm-xjb
- Manufacturer
- GC
- MFR.Part #
- 1.2m*1m*6mm-xjb
- JLCPCB Part #
- C48687290
- Package
- -
- Description
- - Rubber board
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.0820
Related Products