This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B2240400-D-15-1R

Manufacturer
GDHY
MFR.Part #
B2240400-D-15-1R
JLCPCB Part #
C5119346
Package
Plugin,P=15mm
Description
0.22uF ±5% 400V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 106

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1029
50+ $0.0813
150+ $0.0705
500+ $0.0569
2500+ $0.0504
5000+ $0.0473

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons