
* Images are for reference only
B4730630-D-10-3R
- Manufacturer
- GDHY
- MFR.Part #
- B4730630-D-10-3R
- JLCPCB Part #
- C5119338
- Package
- Plugin,P=10mm
- Description
- 0.047uF ±5% 630V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0689
100+
$0.0552
500+
$0.0449
1000+
$0.0396
5000+
$0.0356
10000+
$0.0335
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →