
* Images are for reference only
L3350400-D-27-3U
- Manufacturer
- GDHY
- MFR.Part #
- L3350400-D-27-3U
- JLCPCB Part #
- C5211032
- Package
- Plugin,P=27.5mm
- Description
- 3.3uF 400V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4665
10+
$0.3690
30+
$0.3270
100+
$0.2625
500+
$0.2385
1000+
$0.2250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →