
* Images are for reference only
GC080N65QF
- Manufacturer
- GOFORD
- MFR.Part #
- GC080N65QF
- JLCPCB Part #
- C19673832
- Package
- TO-247
- Description
- 650V 50A 70mΩ@10V 5V 1PCSNChannel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4625
10+
$3.8355
30+
$3.3225
90+
$2.9460
360+
$2.7720
1080+
$2.6925