
* Images are for reference only
CBEC224-4079B001C1AF
- Manufacturer
- GREENCONN
- MFR.Part #
- CBEC224-4079B001C1AF
- JLCPCB Part #
- C6143867
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1.7A Gold -55℃~+125℃ 80P Standing paste 13.64mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7305
400+
$0.7425
200+
$0.7680
10+
$1.9245