
* Images are for reference only
CWFB201-2001A001K2SC
- Manufacturer
- GREENCONN
- MFR.Part #
- CWFB201-2001A001K2SC
- JLCPCB Part #
- C6493725
- Package
- Push-Pull,P=2mm
- Description
- 2mm 2mm 3A Double Row Tin 40P 250V -25℃~+85℃ Bend insert Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
504+
$0.3285
204+
$0.3390
10+
$0.8490