
* Images are for reference only
GT-B0402MSV08-20B1101
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0402MSV08-20B1101
- JLCPCB Part #
- C48031415
- Package
- SMD,P=0.4mm
- Description
- 0.4mm -55℃~+85℃ Phosphor Bronze 2 Vertical welding Gold 20P 300mA 60V 1mm SMD,P=0.4mm Board-to-Board and Backplane Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4830
200+
$0.1935
500+
$0.1860
1000+
$0.1830