
* Images are for reference only
GT-USB-9016F01
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-9016F01
- JLCPCB Part #
- C42404509
- Package
- SMD
- Description
- USB 2.0 Surface Mount 5A -40℃~+85℃ Female 1 Type-C 16P 10,000 times Black 8mm 24V 4.8mm SMD USB Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 431
Minimum: 1
Full Reel: 600
Total: $0.01

Add To List
Available Order Qty: 431
In-stock Item Pricing
Qty Unit Price
1+
$0.7860
10+
$0.6375
30+
$0.5625
100+
$0.4890
600+
$0.4440
1200+
$0.4215