
* Images are for reference only
24001-03N
- Manufacturer
- Grayhill
- MFR.Part #
- 24001-03N
- JLCPCB Part #
- C6401659
- Package
- -
- Description
- 36° 3 1 1 115V 28V - Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.8020
200+
$34.6350
500+
$33.4785
1000+
$32.9055