
* Images are for reference only
24878-05N
- Manufacturer
- Grayhill
- MFR.Part #
- 24878-05N
- JLCPCB Part #
- C6372433
- Package
- -
- Description
- 36° 5 1 1 115V 28V - Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.5020
200+
$41.6970
500+
$40.3035
1000+
$39.6150