
* Images are for reference only
423491-1-05N
- Manufacturer
- Grayhill
- MFR.Part #
- 423491-1-05N
- JLCPCB Part #
- C5500123
- Package
- -
- Description
- 36° 5 1 1 1A 115V 28V Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.6345
200+
$51.7260
500+
$49.9965
1000+
$49.1430