
* Images are for reference only
423491-2-04S
- Manufacturer
- Grayhill
- MFR.Part #
- 423491-2-04S
- JLCPCB Part #
- C5522806
- Package
- -
- Description
- 36° 4 2 1 1A 115V 28V - Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$141.6750
200+
$56.5305
500+
$54.6405
1000+
$53.7075