
* Images are for reference only
76PSB08T
- Manufacturer
- Grayhill
- MFR.Part #
- 76PSB08T
- JLCPCB Part #
- C5916658
- Package
- Plugin
- Description
- 8-bit SPST 30V 150mA Plugin DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6585
204+
$1.4610
504+
$1.4115
996+
$1.3875