
* Images are for reference only
76SB06T
- Manufacturer
- Grayhill
- MFR.Part #
- 76SB06T
- JLCPCB Part #
- C6101664
- Package
- Plugin
- Description
- 6 digits SPST 30V 150mA Plugin DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6040
195+
$1.0395
495+
$1.0050
1005+
$0.9885