
* Images are for reference only
76SD02T
- Manufacturer
- Grayhill
- MFR.Part #
- 76SD02T
- JLCPCB Part #
- C6090567
- Package
- Plugin
- Description
- 2 positions DPDT 30V 150mA Plugin DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4260
195+
$7.3530
494+
$7.1070
1001+
$6.9855