
* Images are for reference only
78G03ST
- Manufacturer
- Grayhill
- MFR.Part #
- 78G03ST
- JLCPCB Part #
- C5544436
- Package
- Plugin
- Description
- 3 positions Three knives, single throw 30V 150mA Plugin DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5100
200+
$4.9920
500+
$4.8255
1000+
$4.7430