
* Images are for reference only
90HBJ08T
- Manufacturer
- Grayhill
- MFR.Part #
- 90HBJ08T
- JLCPCB Part #
- C6111691
- Package
- -
- Description
- 8-bit SPST 24V 25mA - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5655
200+
$3.8175
500+
$3.6900
1000+
$3.6270