
* Images are for reference only
95C06D4T
- Manufacturer
- Grayhill
- MFR.Part #
- 95C06D4T
- JLCPCB Part #
- C6109453
- Package
- Plugin
- Description
- Round Button 50mA Direct Insert SPST - normally open 260gf 12V Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8100
200+
$0.3240
500+
$0.3135
1000+
$0.3075