
* Images are for reference only
97C08SRT
- Manufacturer
- Grayhill
- MFR.Part #
- 97C08SRT
- JLCPCB Part #
- C3312532
- Package
- -
- Description
- 8-bit SPST 24V 25mA Flat toggle, slotted - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4835
200+
$0.5745
500+
$0.5550
1000+
$0.5445