This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PA600V477M0D

Manufacturer
Guoguang Elec Sci-tech
MFR.Part #
PA600V477M0D
JLCPCB Part #
C724188
Package
SMD,4.3x7.3mm
Description
2V 470uF Polymer ±20% 9mΩ@100kHz 5.4A@100kHz SMD,4.3x7.3mm Solid Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4845
10+ $0.4740
30+ $0.4665
100+ $0.4590

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons