
* Images are for reference only
0163G2-25.000F20DTLJL
- Manufacturer
- HCI
- MFR.Part #
- 0163G2-25.000F20DTLJL
- JLCPCB Part #
- C42391905
- Package
- SMD6035
- Description
- -40℃~+85℃ 40Ω 25MHz ±30ppm 20pF ±20ppm Surface Mount Crystal SMD6035 Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2775
10+
$0.2700
30+
$0.2655
100+
$0.2610