
* Images are for reference only
1575H-125.000J18DTSL
- Manufacturer
- HCI
- MFR.Part #
- 1575H-125.000J18DTSL
- JLCPCB Part #
- C46598415
- Package
- SMD7050-4P
- Description
- 20mA -40℃~+85℃ 1.8V 125MHz HCMOS ±30ppm ±10ppm SMD7050-4P Crystal Oscillators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1310
10+
$0.9420
30+
$0.8370
100+
$0.7200
500+
$0.6675
1000+
$0.6450