
* Images are for reference only
HC-1.25-12PWT
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.25-12PWT
- JLCPCB Part #
- C3012293
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1x12P 12P 1 Tin 1.25mm 12 -25℃~+85℃ Brass 2A Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 167
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
100+
$0.0516
300+
$0.0446
2000+
$0.0383
4000+
$0.0341
10000+
$0.0320
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →