
* Images are for reference only
HC-1.25-15PWT
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.25-15PWT
- JLCPCB Part #
- C3012296
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1x15P 15P 1 Tin 1.25mm 15 -25℃~+85℃ Brass 2A Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0858
50+
$0.0678
150+
$0.0588
500+
$0.0521
2000+
$0.0444
4000+
$0.0417
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →