
* Images are for reference only
HC-3.96-8A8W-G
- Manufacturer
- HCTL
- MFR.Part #
- HC-3.96-8A8W-G
- JLCPCB Part #
- C2979554
- Package
- Push-Pull,P=3.96mm
- Description
- 1x8P 8P CH 1 Tin 3.96mm 8 -25℃~+85℃ Brass 6A Bend insert Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.2888
50+
$0.2283
150+
$0.2024
500+
$0.1629
2500+
$0.1485
5000+
$0.1398