
* Images are for reference only
HC-5.08D-5AW-05
- Manufacturer
- HCTL
- MFR.Part #
- HC-5.08D-5AW-05
- JLCPCB Part #
- C7543196
- Package
- Push-Pull,P=5.08mm
- Description
- 1x5P 5P 1 5.08mm 5 -25℃~+85℃ 15A Bend insert Push-Pull,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 438
Minimum: 1
Full Reel: 70
Total: $0.01

Add To List
Available Order Qty: 438
In-stock Item Pricing
Qty Unit Price
1+
$1.7340
10+
$1.4670
30+
$1.3005
70+
$1.1295
490+
$1.0530
980+
$1.0185