
* Images are for reference only
HC-GH-10PLT
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-10PLT
- JLCPCB Part #
- C2845414
- Package
- SMD,P=1.25mm
- Description
- 1x10P 10P 1 Tin 1.25mm 10 -25℃~+85℃ Phosphor coppe 1A Brick nogging SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0770
50+
$0.0750
150+
$0.0737
500+
$0.0725