
* Images are for reference only
HC-GH-5PLT
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-5PLT
- JLCPCB Part #
- C3011956
- Package
- SMD,P=1.25mm
- Description
- 1x5P 5P GH 1 Tin 1.25mm 5 -25℃~+85℃ Phosphor Bronze 1A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0698
100+
$0.0558
300+
$0.0488
1000+
$0.0423
5000+
$0.0381
10000+
$0.0360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →